Part Details for CDQ2B20-10TZ-M9NVMAPC by SMC Corporation of America
Results Overview of CDQ2B20-10TZ-M9NVMAPC by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDQ2B20-10TZ-M9NVMAPC Information
CDQ2B20-10TZ-M9NVMAPC by SMC Corporation of America is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ13610TZ/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 11-PFM -40 to 85 | |
LMZ13610TZE/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 11-PFM -40 to 85 | |
LMZ22010TZ/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 |
Price & Stock for CDQ2B20-10TZ-M9NVMAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73790615
|
RS | CYLINDER, AIR, COMPACT, CQ2-Z SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$151.9500 | RFQ |