Part Details for CDNBS08-T03 by Bourns Inc
Results Overview of CDNBS08-T03 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDNBS08-T03 Information
CDNBS08-T03 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDNBS08-T03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0592
|
Newark | Dio Tvs Array Vwm 03V 500W Unidir Soic8 /Tape & Reel - 13" Reel |Bourns CDNBS08-T03 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now |
DISTI #
CDNBS08-T03-ND
|
DigiKey | TVS DIODE 3VWM 10.9VC 8-SOIC Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8750 | Buy Now |
DISTI #
CDNBS08-T03
|
Avnet Americas | - Tape and Reel (Alt: CDNBS08-T03) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9370 | Buy Now |
DISTI #
652-CDNBS08-T03
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant | 0 |
|
$0.8750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8960 / $2.5200 | Buy Now |
DISTI #
CDNBS08-T03
|
Avnet Abacus | - Tape and Reel (Alt: CDNBS08-T03) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8960 / $2.5200 | Buy Now |
Part Details for CDNBS08-T03
CDNBS08-T03 CAD Models
CDNBS08-T03 Part Data Attributes
|
CDNBS08-T03
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS08-T03
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CDNBS08-T03 Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane to minimize electromagnetic interference (EMI) and ensure optimal performance. A minimum of 2 oz copper thickness is recommended for the PCB.
-
Bourns recommends using a human body model (HBM) ESD protection device, such as a TVS diode, in parallel with the CDNBS08-T03 to protect against electrostatic discharge. The ESD protection device should be rated for the maximum voltage and current of the application.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, Bourns recommends derating the device's performance at temperatures above 100°C to ensure long-term reliability.
-
Yes, the CDNBS08-T03 is designed to withstand high-vibration environments. However, Bourns recommends following proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
-
The external capacitor value depends on the specific application and operating frequency. Bourns recommends using the following formula: C = (Iout * Δt) / (ΔV * Vout), where C is the external capacitor value, Iout is the output current, Δt is the output voltage ripple, ΔV is the input voltage ripple, and Vout is the output voltage.