Part Details for CDNBS08-SRDA05-4 by Bourns Inc
Results Overview of CDNBS08-SRDA05-4 by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDNBS08-SRDA05-4 Information
CDNBS08-SRDA05-4 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDNBS08-SRDA05-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4274
|
Newark | Esd Protection Device, 5V, Nsoic-8, Clamping Voltage Vc Max:13.5V, Diode Case Style:Nsoic, No. Of Pins:8Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Cdnbs08 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns CDNBS08-SRDA05-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$1.0800 / $1.0900 | Buy Now |
DISTI #
32K0587
|
Newark | Tvs Diode Array /Tape & Reel - 13" Reel |Bourns CDNBS08-SRDA05-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 | Buy Now |
DISTI #
CDNBS08-SRDA05-4CT-ND
|
DigiKey | TVS DIODE 5VWM 13.5VC 8-SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6517 In Stock |
|
$0.7500 / $1.4600 | Buy Now |
DISTI #
CDNBS08-SRDA05-4
|
Avnet Americas | ESD Suppressor Diode Arrays ?30KV 8-Pin SOIC N - Tape and Reel (Alt: CDNBS08-SRDA05-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8031 | Buy Now |
DISTI #
92Y4274
|
Avnet Americas | ESD Suppressor Diode Arrays ?30KV 8-Pin SOIC N - Product that comes on tape, but is not reeled (Alt: 92Y4274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.2000 | Buy Now |
DISTI #
652-CDNBS08-SRDA05-4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SO-8 5V 500W Low Capacitance RoHS: Compliant | 984 |
|
$0.7500 / $1.4600 | Buy Now |
DISTI #
V72:2272_06247417
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2319 Container: Cut Strips | Americas - 8395 |
|
$0.8053 / $0.8147 | Buy Now |
DISTI #
V36:1790_06247417
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2349 | Americas - 5000 |
|
$0.7324 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R RoHS: Compliant |
9500 In Stock |
|
$0.7680 / $2.2600 | Buy Now |
DISTI #
69170110
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2319 | Americas - 9500 |
|
$1.3149 / $2.9389 | Buy Now |
Part Details for CDNBS08-SRDA05-4
CDNBS08-SRDA05-4 CAD Models
CDNBS08-SRDA05-4 Part Data Attributes
|
CDNBS08-SRDA05-4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS08-SRDA05-4
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDNBS08-SRDA05-4
This table gives cross-reference parts and alternative options found for CDNBS08-SRDA05-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDNBS08-SRDA05-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LES08A05L05 | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOIC-8 | CDNBS08-SRDA05-4 vs LES08A05L05 |
CDNBS08-SRDA05-4 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low inductance, and minimal signal degradation.
-
The CDNBS08-SRDA05-4 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and installation to prevent damage. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe.
-
The CDNBS08-SRDA05-4 is rated for operation from -40°C to 125°C. However, it's essential to consider the specific application's temperature requirements and ensure the component is within its recommended operating range.
-
While the CDNBS08-SRDA05-4 is a robust component, it's crucial to consider the specific vibration and shock requirements of your application. Bourns provides guidance on vibration and shock testing in their reliability reports. Consult with a Bourns representative or a qualified engineer to determine the component's suitability for your specific application.
-
Follow the recommended soldering profile and assembly guidelines provided by Bourns. Ensure the PCB is clean and free of contaminants, and use a soldering iron with a temperature range of 250°C to 260°C. Avoid overheating or applying excessive force during assembly.