Part Details for CDM-240A/TM/10/TM by CDM SIGNAL STORM CABLES
Results Overview of CDM-240A/TM/10/TM by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM-240A/TM/10/TM Information
CDM-240A/TM/10/TM by CDM SIGNAL STORM CABLES is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-40ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical | |
98424-F52-40ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical | |
98424-S52-40ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 40 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for CDM-240A/TM/10/TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-240 Jumper TM-TM 10FT Package Multiple: 1 | 0 |
|
RFQ |