Part Details for CDLL5822/TR by Microchip Technology Inc
Results Overview of CDLL5822/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5822/TR Information
CDLL5822/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL5822/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5267
|
Newark | Small-Signal Schottky D-5B Rohs Compliant: Yes |Microchip CDLL5822/TR RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6400 / $5.8600 | Buy Now |
DISTI #
150-CDLL5822/TR-ND
|
DigiKey | SMALL-SIGNAL SCHOTTKY Min Qty: 140 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8600 | Buy Now |
DISTI #
CDLL5822/TR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: CDLL5822/TR) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.4539 / $5.6334 | Buy Now |
DISTI #
579-CDLL5822/TR
|
Mouser Electronics | Zener Diodes Small-Signal Schottky | 0 |
|
$5.8600 | Order Now |
DISTI #
CDLL5822/TR
|
Microchip Technology Inc | Small-Signal Schottky _ D-5B, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |
|
NAC | Small-Signal Schottky, D-5B RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4900 / $6.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |