Part Details for CDLL5817 by Microsemi Corporation
Results Overview of CDLL5817 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5817 Information
CDLL5817 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CDLL5817
CDLL5817 CAD Models
CDLL5817 Part Data Attributes
|
CDLL5817
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL5817
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5817
This table gives cross-reference parts and alternative options found for CDLL5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL5817 | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, MELF-2 | CDLL5817 vs LL5817 |
CDLL5817 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDLL5817 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a low-impedance power supply and to minimize the distance between the device and the load.
-
To ensure proper biasing, the CDLL5817 requires a stable voltage supply, typically between 4.5V to 5.5V. The device also requires a bias current, typically around 10mA, which can be achieved using a resistor divider network or a dedicated bias voltage source.
-
The CDLL5817 is rated for operation from -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications. However, it's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
-
Yes, the CDLL5817 is designed to meet the requirements of high-reliability applications, including aerospace and defense. It's built with radiation-hardened components and is compliant with various military and aerospace standards, such as MIL-STD-883 and NASA's EEE-INST-002.
-
To troubleshoot issues with the CDLL5817, start by verifying the power supply and biasing conditions. Check for proper termination and loading, and ensure that the device is operated within its recommended specifications. Use oscilloscopes and spectrum analyzers to identify any oscillations or instability, and consult the datasheet and application notes for guidance on troubleshooting and optimization.