Part Details for CDLL5711 by Cobham PLC
Results Overview of CDLL5711 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5711 Information
CDLL5711 by Cobham PLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CDLL5711
CDLL5711 CAD Models
CDLL5711 Part Data Attributes
|
CDLL5711
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
CDLL5711
Cobham PLC
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | MELF, SOD-80, LL34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5711
This table gives cross-reference parts and alternative options found for CDLL5711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5711UR-1E3 | Microchip Technology Inc | $11.5896 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 70V V(RRM), Silicon, DO-213AA | CDLL5711 vs 1N5711UR-1E3 |
1N5711UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | CDLL5711 vs 1N5711UR-1 |
JANTX1N5711UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, GLASS PACKAGE-2 | CDLL5711 vs JANTX1N5711UR-1 |