Part Details for CDLL5313/TR by Microchip Technology Inc
Results Overview of CDLL5313/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5313/TR Information
CDLL5313/TR by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL5313/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0434
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5313/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $21.9200 | Buy Now |
DISTI #
150-CDLL5313/TR-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9200 | Buy Now |
DISTI #
CDLL5313/TR
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-213AB T/R - Tape and Reel (Alt: CDLL5313/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$19.7376 / $21.0750 | Buy Now |
DISTI #
494-CDLL5313/TR
|
Mouser Electronics | Current Regulator Diodes Current Regulator RoHS: Not Compliant | 0 |
|
$21.9200 | Order Now |
DISTI #
CDLL5313/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$23.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5600 / $24.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |
Part Details for CDLL5313/TR
CDLL5313/TR CAD Models
CDLL5313/TR Part Data Attributes
|
CDLL5313/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5313/TR
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |