Part Details for CDLL5277B by Microsemi Corporation
Results Overview of CDLL5277B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5277B Information
CDLL5277B by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CDLL5277B
CDLL5277B CAD Models
CDLL5277B Part Data Attributes
|
CDLL5277B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL5277B
Microsemi Corporation
Zener Diode, 160V V(Z), 10%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.8 mA |
Alternate Parts for CDLL5277B
This table gives cross-reference parts and alternative options found for CDLL5277B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5277B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL5277B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | CDLL5277B vs LL5277B |
CMHZ5277B | Central Semiconductor Corp | Check for Price | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | CDLL5277B vs CMHZ5277B |