Part Details for CDLL5253C by Microchip Technology Inc
Results Overview of CDLL5253C by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5253C Information
CDLL5253C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL5253C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4995
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5253C RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $5.8200 | Buy Now |
DISTI #
150-CDLL5253C-ND
|
DigiKey | DIODE ZENER 25V DO-213AA Min Qty: 141 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8200 | Buy Now |
DISTI #
CDLL5253C
|
Avnet Americas | Diode Zener Single 25V 2% 2-Pin DO-213AA - Bulk (Alt: CDLL5253C) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2416 / $5.6000 | Buy Now |
DISTI #
579-CDLL5253C
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$5.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $8.7700 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4600 / $6.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1300 / $8.7700 | Buy Now |
Part Details for CDLL5253C
CDLL5253C CAD Models
CDLL5253C Part Data Attributes
|
CDLL5253C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5253C
Microchip Technology Inc
Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for CDLL5253C
This table gives cross-reference parts and alternative options found for CDLL5253C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5253C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N5253ATR | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | CDLL5253C vs MX1N5253ATR |
MXMLL5253C-1 | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5253C vs MXMLL5253C-1 |
CH5253A-20 | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 10%, 0.5W, Silicon, Unidirectional | CDLL5253C vs CH5253A-20 |
1N5253BD2B.GRPB | TT Electronics Resistors | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | CDLL5253C vs 1N5253BD2B.GRPB |
1N5253A(DO7) | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | CDLL5253C vs 1N5253A(DO7) |
MV1N5253ATR | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | CDLL5253C vs MV1N5253ATR |
1N5253DTA | Motorola Mobility LLC | Check for Price | 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | CDLL5253C vs 1N5253DTA |
1N5253D-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 25V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | CDLL5253C vs 1N5253D-35T/R |
1N5253A | Micro Commercial Components | Check for Price | Zener Diode, 25V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | CDLL5253C vs 1N5253A |
MLL5253BT2 | Motorola Mobility LLC | Check for Price | 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | CDLL5253C vs MLL5253BT2 |