Part Details for CDLL4756B/TR by Microchip Technology Inc
Results Overview of CDLL4756B/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4756B/TR Information
CDLL4756B/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL4756B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4843
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4756B/TR RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 / $3.3400 | Buy Now |
DISTI #
150-CDLL4756B/TR-ND
|
DigiKey | DIODE ZENER 47V 1W DO213AB Min Qty: 246 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3400 | Buy Now |
DISTI #
CDLL4756B/TR
|
Avnet Americas | Diode Zener Single 47V 2-Pin DO-213AB T/R - Tape and Reel (Alt: CDLL4756B/TR) RoHS: Not Compliant Min Qty: 246 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9952 / $3.2000 | Buy Now |
DISTI #
579-CDLL4756B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.3400 | Order Now |
DISTI #
CDLL4756B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $5.0800 | Buy Now |
|
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 97 Package Multiple: 1 | 0 |
|
$3.1200 / $3.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5000 / $5.0800 | Buy Now |