Part Details for CDK1308DILP40 by Exar Corporation
Results Overview of CDK1308DILP40 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDK1308DILP40 Information
CDK1308DILP40 by Exar Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for CDK1308DILP40
CDK1308DILP40 CAD Models
CDK1308DILP40 Part Data Attributes
|
CDK1308DILP40
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CDK1308DILP40
Exar Corporation
ADC, Proprietary Method,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Output Bit Code | OFFSET BINARY | |
Terminal Finish | MATTE TIN |