Part Details for CDF-N04021K651%100PPM/KNP10 by Microtech GmbH Electronic
Results Overview of CDF-N04021K651%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDF-N04021K651%100PPM/KNP10 Information
CDF-N04021K651%100PPM/KNP10 by Microtech GmbH Electronic is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CDF-N04021K651%100PPM/KNP10
CDF-N04021K651%100PPM/KNP10 CAD Models
CDF-N04021K651%100PPM/KNP10 Part Data Attributes
|
CDF-N04021K651%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF-N04021K651%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF-N04021K651%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF-N04021K651%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-N04021K651%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWR04X1651FTL | SPC Multicomp | $0.0015 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF-N04021K651%100PPM/KNP10 vs MCWR04X1651FTL |
RC0402FR-131K65P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | CDF-N04021K651%100PPM/KNP10 vs RC0402FR-131K65P |
CR101651FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF-N04021K651%100PPM/KNP10 vs CR101651FB |
AS02FTE1651 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CDF-N04021K651%100PPM/KNP10 vs AS02FTE1651 |
RC0402F1651-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF-N04021K651%100PPM/KNP10 vs RC0402F1651-07-RG70 |
CR10-1651FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF-N04021K651%100PPM/KNP10 vs CR10-1651FV |
RCS1005F1651AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CDF-N04021K651%100PPM/KNP10 vs RCS1005F1651AS |
0402WGF1651CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF-N04021K651%100PPM/KNP10 vs 0402WGF1651CD |
WR04X1651FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CDF-N04021K651%100PPM/KNP10 vs WR04X1651FQL |
WR04X1651FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CDF-N04021K651%100PPM/KNP10 vs WR04X1651FBL |