Part Details for CDCR83DBQ by Texas Instruments
Results Overview of CDCR83DBQ by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCR83DBQ Information
CDCR83DBQ by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCR83DBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCR83DBQ-TI-ND
|
DigiKey | IC DIRECT RAMBUS CLK GEN 24-QSOP Min Qty: 98 Lead time: 72 Weeks Container: Tube MARKETPLACE PRODUCT |
7090 In Stock |
|
$3.0700 | Buy Now |
DISTI #
296-12165-5-ND
|
DigiKey | IC DIRECT RAMBUS CLK GEN 24-QSOP Min Qty: 98 Lead time: 72 Weeks Container: Tube | Limited Supply - Call |
|
$4.0625 | Buy Now |
DISTI #
85972716
|
Verical | Clock Generator 400MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0601 | Americas - 1990 |
|
$3.6875 | Buy Now |
DISTI #
85976893
|
Verical | Clock Generator 400MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1101 | Americas - 1850 |
|
$3.6875 | Buy Now |
DISTI #
85977486
|
Verical | Clock Generator 400MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1001 | Americas - 1250 |
|
$3.6875 | Buy Now |
DISTI #
85973767
|
Verical | Clock Generator 400MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 102 Package Multiple: 1 | Americas - 1000 |
|
$3.6875 | Buy Now |
DISTI #
85977840
|
Verical | Clock Generator 400MHz-OUT 24-Pin SSOP Tube RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1201 | Americas - 850 |
|
$3.6875 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 83 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 41 |
|
$5.8571 / $9.4980 | Buy Now |
|
Quest Components | 83 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 14 |
|
$3.1388 / $6.2775 | Buy Now |
Part Details for CDCR83DBQ
CDCR83DBQ CAD Models
CDCR83DBQ Part Data Attributes
|
CDCR83DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCR83DBQ
Texas Instruments
400MHz Direct Rambus ™ Clock Generator 24-SSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 83 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 400 MHz |
Alternate Parts for CDCR83DBQ
This table gives cross-reference parts and alternative options found for CDCR83DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCR83DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCR83DBQG4 | Texas Instruments | Check for Price | 400MHz Direct Rambus Clock Generator 24-SSOP -40 to 85 | CDCR83DBQ vs CDCR83DBQG4 |
CDCR83ADBQRG4 | Texas Instruments | Check for Price | Direct Rambus™ clock generator 24-SSOP -40 to 85 | CDCR83DBQ vs CDCR83ADBQRG4 |