-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVP111VF by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCLVP111VF | Texas Instruments | 1:10 LVPECL Buffer with Selectable Input 32-LQFP -40 to 85 | |
CDCLVP111VFR | Texas Instruments | 1:10 LVPECL Buffer with Selectable Input 32-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24168-ND
|
DigiKey | IC CLK BUFFER 2:10 3.5GHZ 32LQFP Min Qty: 250 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3600 | Buy Now |
DISTI #
595-CDCLVP111VF
|
Mouser Electronics | Clock Buffer 1:10 LVPECL Buffer w / Selectable Input A 595-CDCLVP111VFR RoHS: Compliant | 0 |
|
$6.0100 / $12.1200 | Order Now |
DISTI #
J56:1989_00124354
|
Arrow Electronics | Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2238 | Europe - 750 |
|
$5.1200 | Buy Now |
|
Bristol Electronics | 1489 |
|
RFQ | ||
|
Quest Components | 1143 |
|
$7.7040 / $11.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP111VF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP111VF
Texas Instruments
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 3500 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP111VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP111VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23S05-1DCGI | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible, SOIC97/Tube | CDCLVP111VF vs 23S05-1DCGI |
2309A-1DCGI | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, SOIC48/Tube | CDCLVP111VF vs 2309A-1DCGI |
MC100EP210SFA | onsemi | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | CDCLVP111VF vs MC100EP210SFA |
PI6C20800SVEX | Diodes Incorporated | Check for Price | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | CDCLVP111VF vs PI6C20800SVEX |
CY7B9911-7JCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | CDCLVP111VF vs CY7B9911-7JCT |
IDT23S05-1HDCGI | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCLVP111VF vs IDT23S05-1HDCGI |
CY2SSTV857LFI-32T | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), 6 X 6 MM, QFN-40 | CDCLVP111VF vs CY2SSTV857LFI-32T |
2305MI-1H | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | CDCLVP111VF vs 2305MI-1H |
PI6C2509ALX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | CDCLVP111VF vs PI6C2509ALX |
IDTCSP5993-7Q | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | CDCLVP111VF vs IDTCSP5993-7Q |
The recommended operating voltage range for the CDCLVP111VF is 1.71V to 5.5V.
To ensure proper power-on, the VCC pin should be ramped up slowly (typically within 1ms) to the desired operating voltage, and the input signals should be stable before the power-on reset (POR) timeout expires.
The maximum frequency of operation for the CDCLVP111VF is 200 MHz.
The OE pin should be tied to a valid logic level (either VCC or GND) to ensure proper operation. Leaving the OE pin floating can cause unpredictable behavior.
The recommended termination scheme for the CDCLVP111VF is a series termination resistor (Rs) of 22-33 ohms, depending on the specific application and PCB layout.