-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, 1:3 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVC1103PW by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33169-5-ND
|
DigiKey | IC CLK BUFFER 1:3 250MHZ 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
554 In Stock |
|
$1.7180 / $3.2800 | Buy Now |
DISTI #
595-CDCLVC1103PW
|
Mouser Electronics | Clock Buffer Lo Jitter 1:3 LVCMOS Fan-out Clock Bfr A 595-CDCLVC1103PWR RoHS: Compliant | 575 |
|
$1.6900 / $3.2800 | Buy Now |
DISTI #
J56:1989_02210828
|
Arrow Electronics | Clock Fanout Buffer 3-OUT 1-IN 1:3 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks Date Code: 2202 | Europe - 150 |
|
$1.4940 | Buy Now |
|
NexGen Digital | 274 |
|
RFQ | ||
DISTI #
SMC-CDCLVC1103PW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 552 |
|
RFQ | |
DISTI #
CDCLVC1103PW
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 119 |
|
$1.3100 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVC1103PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1103PW
Texas Instruments
Low jitter, 1:3 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 250 MHz |
Texas Instruments recommends a layout with a solid ground plane, short traces, and minimal vias to reduce noise and jitter. It's also important to keep the input and output traces separate and avoid crossing them.
The output termination depends on the application and the load impedance. For a 50-ohm load, a series resistor of 33-ohm to 50-ohm is recommended. For a high-impedance load, a parallel resistor of 1-kohm to 2-kohm is recommended.
The CDCLVC1103PW can handle input frequencies up to 250 MHz. However, the device's performance may degrade at higher frequencies, and the output jitter may increase.
Use a low-ESR capacitor (e.g., 0.1 uF to 1 uF) as close as possible to the VCC pin, and a larger capacitor (e.g., 10 uF) for bulk decoupling. Ensure the power supply is clean and well-regulated, and use a low-dropout regulator if necessary.
The typical power consumption of the CDCLVC1103PW is around 20-30 mA, depending on the output frequency and load. However, this can vary depending on the specific application and operating conditions.