-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V PLL clock driver with support for PC133 SDRAM registered DIMM specification rev. 0.9 24-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCF2509PWR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCF2509PWR-ND
|
DigiKey | IC 3.3V PLL CLOCK-DRVR 24-TSSOP Min Qty: 33 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
30030 In Stock |
|
$9.1200 | Buy Now |
DISTI #
CDCF2509PWR-ND
|
DigiKey | IC 3.3V PLL CLOCK-DRVR 24-TSSOP Min Qty: 33 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.2288 | Buy Now |
DISTI #
595-CDCF2509PWR
|
Mouser Electronics | Clock Drivers & Distribution 3.3V Phase-Lock Loop Clock Driver RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
85973033
|
Verical | Clock Generator 25MHz to 140MHz-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 16000 |
|
$10.9625 | Buy Now |
DISTI #
85973228
|
Verical | Clock Generator 25MHz to 140MHz-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0301 | Americas - 10000 |
|
$10.9625 | Buy Now |
DISTI #
85979687
|
Verical | Clock Generator 25MHz to 140MHz-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$10.9625 | Buy Now |
DISTI #
85973659
|
Verical | Clock Generator 25MHz to 140MHz-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0201 | Americas - 2000 |
|
$10.9625 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 3405 |
|
RFQ | ||
|
Quest Components | 2509 SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 3434 |
|
$6.2175 / $12.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCF2509PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF2509PWR
Texas Instruments
3.3-V PLL clock driver with support for PC133 SDRAM registered DIMM specification rev. 0.9 24-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-10-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2509 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.014 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
This table gives cross-reference parts and alternative options found for CDCF2509PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF2509PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100ES6039DW | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | CDCF2509PWR vs MC100ES6039DW |
QS5LV91955QG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, QSOP-28 | CDCF2509PWR vs QS5LV91955QG |
IDT5993A-5QI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | CDCF2509PWR vs IDT5993A-5QI |
ICS85356AM | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, PDSO20, SOIC-20 | CDCF2509PWR vs ICS85356AM |
MC10EL11DTG | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | CDCF2509PWR vs MC10EL11DTG |
CY2309CZXI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | CDCF2509PWR vs CY2309CZXI-1T |
IDTCSP5993-5Q | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28 | CDCF2509PWR vs IDTCSP5993-5Q |
CY23S08SI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CDCF2509PWR vs CY23S08SI-1T |
IDT2308-1HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | CDCF2509PWR vs IDT2308-1HDCGI |
ICS85310AY-31LFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | CDCF2509PWR vs ICS85310AY-31LFT |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, separating analog and digital signals, and using decoupling capacitors. Additionally, consider using a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The CDCF2509PWR has an adjustable output voltage range of 0.9V to 3.3V. To choose the correct output voltage, consider the voltage requirements of your load, the input voltage range, and the desired output current. You can use the datasheet's voltage selection table or the TI's WEBENCH Power Designer tool to help with the selection.
The CDCF2509PWR has an absolute maximum input voltage rating of 6.5V. However, the recommended input voltage range is 2.7V to 5.5V. Exceeding the absolute maximum rating can damage the device.
To ensure stability and reliability, follow the datasheet's guidelines for input and output capacitors, use a low-ESR output capacitor, and ensure the input voltage is within the recommended range. Additionally, consider using a soft-start circuit to reduce inrush current and prevent voltage overshoots.
The CDCF2509PWR has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consider using thermal management techniques, such as heat sinks or thermal pads, to keep the device within its recommended operating temperature range.