Part Details for CDBU0145 by Comchip Technology Corporation Ltd
Results Overview of CDBU0145 by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBU0145 Information
CDBU0145 by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBU0145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBU0145-ND
|
DigiKey | DIODE SCHOTTKY 45V 100MA 0603C Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0425 / $0.0666 | Buy Now |
DISTI #
750-CDBU0145
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 0.1A 45V RoHS: Compliant | 0 |
|
$0.0420 / $0.3700 | Order Now |
|
Bristol Electronics | Min Qty: 21 | 4000 |
|
$0.0495 / $0.2475 | Buy Now |
|
Quest Components | 3200 |
|
$0.0660 / $0.3300 | Buy Now | |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.1A,50VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.1100 | Buy Now |
Part Details for CDBU0145
CDBU0145 CAD Models
CDBU0145 Part Data Attributes
|
CDBU0145
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0145
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CDBU0145
This table gives cross-reference parts and alternative options found for CDBU0145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBU0145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDBU0145-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 50V V(RRM), | CDBU0145 vs CDBU0145-HF |