Part Details for CDBU0145-HF by Comchip Technology Corporation Ltd
Results Overview of CDBU0145-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBU0145-HF Information
CDBU0145-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBU0145-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBU0145-HF-ND
|
DigiKey | DIODE SCHOTTKY 45V 100MA 0603C Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 / $0.0683 | Buy Now |
DISTI #
750-CDBU0145-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=45V, IO=100mA RoHS: Compliant | 43566 |
|
$0.0540 / $0.3700 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.1A,50VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.1100 | Buy Now |
Part Details for CDBU0145-HF
CDBU0145-HF CAD Models
CDBU0145-HF Part Data Attributes
|
CDBU0145-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0145-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-523F , 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBU0145-HF
This table gives cross-reference parts and alternative options found for CDBU0145-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBU0145-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDBU0145 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 50V V(RRM), | CDBU0145-HF vs CDBU0145 |
CDBU0145-HF Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and short traces is recommended. Keep the input and output traces separate and avoid crossing them to minimize noise and crosstalk.
-
Ensure proper thermal management by providing adequate heat sinking and airflow. Follow the recommended operating conditions and derating guidelines to prevent overheating.
-
Handle the device with ESD-protective equipment and follow standard ESD handling procedures. The device has built-in ESD protection, but it's not a substitute for proper handling and storage.
-
The CDBU0145-HF is a commercial-grade device, not designed for high-reliability or safety-critical applications. For such applications, consider using a device with a higher reliability rating or consult with the manufacturer for customized solutions.
-
Follow the recommended soldering profile: peak temperature 260°C, time above 220°C 30s, and a ramp-up rate of 3°C/s. Ensure proper soldering techniques and avoid overheating the device.