-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBU0130L-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1953-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 0603C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11384 In Stock |
|
$0.0489 / $0.3300 | Buy Now |
DISTI #
750-CDBU0130L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=30V, IO=100mA RoHS: Compliant | 10113 |
|
$0.0500 / $0.3300 | Buy Now |
DISTI #
V72:2272_16245548
|
Arrow Electronics | Diode Schottky 35V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 867 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 Container: Cut Strips | Americas - 867 |
|
$0.0525 | Buy Now |
DISTI #
61565110
|
Verical | Diode Schottky 35V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 867 Package Multiple: 1 Date Code: 2213 | Americas - 867 |
|
$0.0525 | Buy Now |
|
Karl Kruse GmbH & Co KG | 40000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.1A,35VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0540 / $0.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBU0130L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0130L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-323F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the CDBU0130L-HF is -40°C to 125°C.
To ensure reliability in high-temperature applications, it is recommended to derate the voltage and current ratings according to the datasheet, and to use a heat sink or thermal management system to keep the junction temperature below 125°C.
The maximum allowable power dissipation for the CDBU0130L-HF is 1.5W, but this can be affected by the operating temperature and thermal management.
Yes, the CDBU0130L-HF can be used in switching applications, but it is recommended to ensure that the switching frequency is within the recommended range and that the device is properly biased to minimize switching losses.
It is recommended to use ESD protection devices or circuits to prevent electrostatic discharge damage to the CDBU0130L-HF, and to follow proper handling and storage procedures to minimize the risk of ESD damage.