-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 4 Element, 2A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBHM240L-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1433-1-ND
|
DigiKey | BRIDGE RECT 1PHASE 40V 2A MBS-2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37346 In Stock |
|
$0.2875 / $1.2900 | Buy Now |
DISTI #
750-CDBHM240L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Brdge Rect 2A 40V Low Vf RoHS: Compliant | 8231 |
|
$0.3070 / $1.0200 | Buy Now |
DISTI #
70426672
|
RS | CDBHM240L-HF, Schottky Diode Bridge Recifier, 40V, 4-Pin MBS-2 Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
DISTI #
27462446
|
Verical | Diode Rectifier Bridge Single 40V 2A 4-Pin MBS-2 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$1.2642 | Buy Now |
|
Bristol Electronics | 2062 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2A, 40V V(RRM), SILICON | 3840 |
|
$0.2002 / $0.7700 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2A, 40V V(RRM), SILICON | 976 |
|
$0.2002 / $0.7700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 24000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 4 Element, 2A, 40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.3130 / $0.7700 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBHM240L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBHM240L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 4 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Breakdown Voltage-Min | 40 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the thermal pad to the ground plane. This helps to dissipate heat efficiently.
To ensure the device is properly biased, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, ensure that the input and output capacitors are properly selected and placed close to the device to minimize parasitic inductance.
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD strap, and use ESD-safe packaging and materials. Avoid touching the device's pins or exposed pads, and use an anti-static wrist strap or mat when handling the device.
To troubleshoot issues with the device, start by verifying the PCB layout and component selection. Check for any signs of overheating, and ensure that the device is properly biased and terminated. Use oscilloscopes and other diagnostic tools to identify the source of the issue, and consult the datasheet and application notes for guidance.
The reliability and lifespan expectations for the CDBHM240L-HF are dependent on various factors, including operating conditions, PCB quality, and handling practices. However, the device is designed to meet industry-standard reliability and lifespan expectations, with a typical lifespan of 10-15 years or more under normal operating conditions.