-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, Schottky, 1A, 60V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBHM160L-HF by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1431-1-ND
|
DigiKey | BRIDGE RECT 1PHASE 60V 1A MBS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
223221 In Stock |
|
$0.2680 / $1.2000 | Buy Now |
DISTI #
750-CDBHM160L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Brdge Rect 1A 60V Low Vf RoHS: Compliant | 8428 |
|
$0.2810 / $0.9400 | Buy Now |
DISTI #
V72:2272_14718603
|
Arrow Electronics | Rectifier Bridge Diode Single 60V 1A 4-Pin Case MBS T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 Container: Cut Strips | Americas - 3 |
|
$0.2779 | Buy Now |
|
NAC | Bridge Rectifier Diode, Schottky, 1A, 60V V(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2820 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBHM160L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBHM160L-HF
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, Schottky, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 60 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended storage condition for the CDBHM160L-HF is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%.
Yes, the CDBHM160L-HF is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF circuits, antennas, and other high-frequency systems.
The thermal resistance of the CDBHM160L-HF is typically around 10°C/W, which is relatively low and suitable for high-power applications.
Yes, the CDBHM160L-HF is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.
The maximum operating voltage for the CDBHM160L-HF is 16 volts, making it suitable for use in a wide range of electronic systems.