Part Details for CDBF0130L by Comchip Technology Corporation Ltd
Results Overview of CDBF0130L by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBF0130L Information
CDBF0130L by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBF0130L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1266-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 1005 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10589 In Stock |
|
$0.0600 / $0.3300 | Buy Now |
DISTI #
750-CDBF0130L
|
Mouser Electronics | Schottky Diodes & Rectifiers LOW VF DFN 100mA,30V Sm. Sgnl. Schottky RoHS: Compliant | 7900 |
|
$0.0600 / $0.3300 | Buy Now |
DISTI #
27561331
|
Verical | Diode Schottky 35V 0.1A 2-Pin Case 1005 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.2499 / $0.2735 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 30V 100MA 1005 SOD323F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0660 / $0.1600 | Buy Now |
Part Details for CDBF0130L
CDBF0130L CAD Models
CDBF0130L Part Data Attributes
|
CDBF0130L
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBF0130L
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBF0130L
This table gives cross-reference parts and alternative options found for CDBF0130L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBF0130L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDBF0130L-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), | CDBF0130L vs CDBF0130L-HF |
CDBF0130L Frequently Asked Questions (FAQ)
-
The recommended storage condition for CDBF0130L is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%.
-
Handle the CDBF0130L with an anti-static wrist strap or mat, and avoid touching the pins or components to prevent ESD damage.
-
The maximum power dissipation of the CDBF0130L is 1.5W, and it is recommended to use a heat sink or thermal pad to ensure reliable operation.
-
Yes, the CDBF0130L is suitable for high-reliability applications, but it is recommended to follow the manufacturer's guidelines for reliability testing and qualification.
-
Ensure the CDBF0130L operates within its specified temperature range (-40°C to 125°C) by providing adequate heat sinking, thermal management, and avoiding overheating or cooling stresses.