Part Details for CDBA5817-G by Comchip Technology Corporation Ltd
Results Overview of CDBA5817-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBA5817-G Information
CDBA5817-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDBA5817-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CDBA5817-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=20V, IO=1A RoHS: Compliant | 0 |
|
$0.0460 / $0.4200 | Order Now |
Part Details for CDBA5817-G
CDBA5817-G CAD Models
CDBA5817-G Part Data Attributes
|
CDBA5817-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA5817-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBA5817-G
This table gives cross-reference parts and alternative options found for CDBA5817-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA5817-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM120-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | CDBA5817-G vs FM120-M |
CMSH1-20MLPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CDBA5817-G vs CMSH1-20MLPBFREE |
MBRXF120 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | CDBA5817-G vs MBRXF120 |
PS12 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | CDBA5817-G vs PS12 |
SMS120 | Galaxy Microelectronics | Check for Price | Rectifier Diode, | CDBA5817-G vs SMS120 |
SK12B | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | CDBA5817-G vs SK12B |
SM5817 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | CDBA5817-G vs SM5817 |
FM120-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | CDBA5817-G vs FM120-MH |
SS12 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), | CDBA5817-G vs SS12 |
SL12A | Surge Components Inc | Check for Price | Rectifier Diode, | CDBA5817-G vs SL12A |
CDBA5817-G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, keeping the component away from other heat sources and using a thermal pad or heat sink can help to dissipate heat more efficiently.
-
To ensure reliable operation across the entire operating temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal management strategy, and ensure that the component is operated within its specified voltage and current ratings. Additionally, testing the device under various temperature and environmental conditions can help to identify any potential issues.
-
The CDBA5817-G is a high-voltage, high-current bridge rectifier diode, making it suitable for applications such as power supplies, motor control systems, lighting systems, and other high-power electronic devices. It's commonly used in industrial, automotive, and consumer electronics.
-
To handle ESD protection when handling the CDBA5817-G, it's essential to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Additionally, ensuring that the workspace is ESD-safe and using ESD-protected tools can help to prevent damage to the component.
-
The CDBA5817-G should be stored in its original packaging or in a similar ESD-protected package. It's recommended to store the component in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the component by the body, rather than the leads, to prevent damage.