Part Details for CDBA160SLR-HF by Comchip Technology Corporation Ltd
Results Overview of CDBA160SLR-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBA160SLR-HF Information
CDBA160SLR-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CDBA160SLR-HF
CDBA160SLR-HF CAD Models
CDBA160SLR-HF Part Data Attributes
|
CDBA160SLR-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA160SLR-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBA160SLR-HF
This table gives cross-reference parts and alternative options found for CDBA160SLR-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA160SLR-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS16LWH | Taiwan Semiconductor | $0.0982 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | CDBA160SLR-HF vs SS16LWH |
SS16LW | Taiwan Semiconductor | $0.1083 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | CDBA160SLR-HF vs SS16LW |
SS16ALH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | CDBA160SLR-HF vs SS16ALH |
SM140AF | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | CDBA160SLR-HF vs SM140AF |
PS16 | Surge Components Inc | Check for Price | Rectifier Diode, | CDBA160SLR-HF vs PS16 |
SDB16 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM) | CDBA160SLR-HF vs SDB16 |
CMMSH1-60TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CDBA160SLR-HF vs CMMSH1-60TIN/LEAD |
MBR160G-CA2S-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | CDBA160SLR-HF vs MBR160G-CA2S-R |
SS16B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CDBA160SLR-HF vs SS16B-HF |
CDBMS160-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CDBA160SLR-HF vs CDBMS160-HF |