Part Details for CDB10/4 by Altech Corporation
Results Overview of CDB10/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDB10/4 Information
CDB10/4 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CDB10/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3013
|
Newark | Din Distribution Block, Screw, 1 In/ 16 Out |Altech CDB10/4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 / $23.6300 | Buy Now |
DISTI #
CDB10/4-ND
|
DigiKey | DISTRIBUTION BLOCK CENTER IN 16 Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7700 | Buy Now |
DISTI #
845-CDB10/4
|
Mouser Electronics | DIN Rail Terminal Blocks Distribution Block Side Input RoHS: Compliant | 2 |
|
$14.3100 / $17.1400 | Buy Now |
DISTI #
71162102
|
RS | Terminal Block, Screw Terminal,112.0 mm, Grey, Input: 130A114A Output: 65A/57A Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7700 | RFQ |
|
Onlinecomponents.com | Terminal Block, Screw Terminal, 112.0 mm, Grey, Input: 130A114A Output: 65A/57A | Altech Corp CDB10/4 RoHS: Compliant | 14 Factory Stock |
|
$14.5100 / $18.2600 | Buy Now |
|
Powell Electronics | DIN Distribution Block, Screw, 1 In/ 16 Min Qty: 5 | 9 |
|
$18.3200 | Buy Now |
|
Master Electronics | Terminal Block, Screw Terminal, 112.0 mm, Grey, Input: 130A114A Output: 65A/57A | Altech Corp CDB10/4 RoHS: Compliant | 14 Factory Stock |
|
$14.5100 / $18.2600 | Buy Now |
Part Details for CDB10/4
CDB10/4 CAD Models
CDB10/4 Part Data Attributes
|
CDB10/4
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CDB10/4
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | INSULATION: POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 130 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; CUL; IEC; LR; UL | |
Terminal and Terminal Block Type | POWER DISTRIBUTION BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 0 AWG |