Part Details for CD962B by Microchip Technology Inc
Results Overview of CD962B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD962B Information
CD962B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD962B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2993
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD962B RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
150-CD962B-ND
|
DigiKey | DIODE ZENER 11V 500MW DIE Min Qty: 556 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
CD962B
|
Avnet Americas | Diode Zener Single 11V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD962B) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3536 / $1.4125 | Buy Now |
DISTI #
579-CD962B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
CD962B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 221 Package Multiple: 1 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
ES Components | Microsemi/CDI CD962B BARE DIE | 215 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
Part Details for CD962B
CD962B CAD Models
CD962B Part Data Attributes
|
CD962B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD962B
Microchip Technology Inc
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for CD962B
This table gives cross-reference parts and alternative options found for CD962B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD962B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N962B-1 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | CD962B vs JANTX1N962B-1 |
1N962E3 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | CD962B vs 1N962E3 |
1N962A | International Semiconductor Inc | Check for Price | Zener Diode, 11V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | CD962B vs 1N962A |
1N964BHE | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | CD962B vs 1N964BHE |
1N962BT-10A | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | CD962B vs 1N962BT-10A |
1N962BT-77 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | CD962B vs 1N962BT-77 |
1N964BT-84 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | CD962B vs 1N964BT-84 |
JAN1N964 | Motorola Semiconductor Products | Check for Price | Zener Diode, 13V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | CD962B vs JAN1N964 |
1N962BHL | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | CD962B vs 1N962BHL |
1N964B | MACOM | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD962B vs 1N964B |