Part Details for CD962B by MACOM
Results Overview of CD962B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD962B Information
CD962B by MACOM is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CD962B
CD962B CAD Models
CD962B Part Data Attributes
|
CD962B
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD962B
MACOM
Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for CD962B
This table gives cross-reference parts and alternative options found for CD962B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD962B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N964B | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 | CD962B vs 1N964B |
1N964B | Surge Components Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | CD962B vs 1N964B |
1N964B | Semitronics Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | CD962B vs 1N964B |
JANTXV1N964B-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional | CD962B vs JANTXV1N964B-1 |
1N964BVM | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | CD962B vs 1N964BVM |
1N962A-1 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | CD962B vs 1N962A-1 |
1N964B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | CD962B vs 1N964B |
1N962B | Cobham PLC | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD962B vs 1N962B |
1N963-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | CD962B vs 1N963-1E3 |