Part Details for CD82C284-12 by Harris Semiconductor
Results Overview of CD82C284-12 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD82C284-12 Information
CD82C284-12 by Harris Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CD82C284-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD82C284-12-ND
|
DigiKey | CLOCK GENERATOR Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1209 In Stock |
|
$16.8100 | Buy Now |
DISTI #
87275840
|
Verical | CD82C284-12 Min Qty: 25 Package Multiple: 1 Date Code: 9701 | Americas - 1209 |
|
$16.1625 / $20.2000 | Buy Now |
|
Quest Components | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,DIP,18PIN,CERAMIC | 10 |
|
$20.9690 | Buy Now |
|
Rochester Electronics | CLOCK GENERATOR AND READY INTERFACE FOR 80C286 PROCESSOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1209 |
|
$12.9300 / $16.1600 | Buy Now |
Part Details for CD82C284-12
CD82C284-12 CAD Models
CD82C284-12 Part Data Attributes
|
CD82C284-12
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C284-12
Harris Semiconductor
Processor Specific Clock Generator, 25MHz, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CD82C284-12
This table gives cross-reference parts and alternative options found for CD82C284-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C284-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D82C284-12 | Rochester Electronics LLC | Check for Price | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | CD82C284-12 vs D82C284-12 |
D82C284-12 | Intel Corporation | Check for Price | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | CD82C284-12 vs D82C284-12 |
CD82C284-12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CD82C284-12 is -40°C to +85°C.
-
The CD82C284-12 is designed to operate with a 5V power supply, but it can also be used with a 3.3V power supply with some limitations. Consult the datasheet for specific guidelines.
-
The typical power consumption of the CD82C284-12 is around 150mA at 5V, but this can vary depending on the specific application and operating conditions.
-
The CD82C284-12 is not specifically designed to be radiation-hardened, but Harris Semiconductor does offer radiation-hardened versions of some of their products. Consult with Harris Semiconductor or a qualified distributor for more information.
-
The minimum clock frequency required for the CD82C284-12 is 1MHz, but the recommended clock frequency is 12MHz for optimal performance.