Part Details for CD74LPT16240ASM by Harris Semiconductor
Results Overview of CD74LPT16240ASM by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74LPT16240ASM Information
CD74LPT16240ASM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74LPT16240ASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT16240ASM-ND
|
DigiKey | IC BUFFER INVERT 3.6V 48SSOP Min Qty: 165 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4700 In Stock |
|
$1.8200 | Buy Now |
DISTI #
87276383
|
Verical | CD74LPT16240ASM Min Qty: 181 Package Multiple: 1 Date Code: 9701 | Americas - 2542 |
|
$1.7500 / $2.0750 | Buy Now |
DISTI #
87276242
|
Verical | CD74LPT16240ASM Min Qty: 181 Package Multiple: 1 Date Code: 9601 | Americas - 2158 |
|
$1.7500 / $2.0750 | Buy Now |
|
Rochester Electronics | FAST CMOS 3.3V 16-BIT BUFFER/LINE DRIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4700 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for CD74LPT16240ASM
CD74LPT16240ASM CAD Models
CD74LPT16240ASM Part Data Attributes
|
CD74LPT16240ASM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT16240ASM
Harris Semiconductor
Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LPT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for CD74LPT16240ASM
This table gives cross-reference parts and alternative options found for CD74LPT16240ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16240ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74LPT16240ASM96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, | CD74LPT16240ASM vs CD74LPT16240ASM96 |