Part Details for CD74LPT16240AMT by Rochester Electronics LLC
Results Overview of CD74LPT16240AMT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74LPT16240AMT Information
CD74LPT16240AMT by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74LPT16240AMT
CD74LPT16240AMT CAD Models
CD74LPT16240AMT Part Data Attributes
|
CD74LPT16240AMT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74LPT16240AMT
Rochester Electronics LLC
LPT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Family | LPT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74LPT16240AMT
This table gives cross-reference parts and alternative options found for CD74LPT16240AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16240AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74LPT16240MT | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | CD74LPT16240AMT vs CD74LPT16240MT |
CD74LPT16240AMT | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | CD74LPT16240AMT vs CD74LPT16240AMT |
CD74LPT16240ASM | Rochester Electronics LLC | Check for Price | LPT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | CD74LPT16240AMT vs CD74LPT16240ASM |
CD74LPT16240MT96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | CD74LPT16240AMT vs CD74LPT16240MT96 |
PI74LPT16240AAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240AAX |
CD74LPT16240SM96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, | CD74LPT16240AMT vs CD74LPT16240SM96 |
CD74LPT16240ASM | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, | CD74LPT16240AMT vs CD74LPT16240ASM |
PI74LPT16240AA | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240AA |
PI74LPT16240CAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240CAX |
PI74LPT16240AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240AX |