Part Details for CD74LPT16240AMT by Harris Semiconductor
Results Overview of CD74LPT16240AMT by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74LPT16240AMT Information
CD74LPT16240AMT by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74LPT16240AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT16240AMT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 48TSSOP Min Qty: 152 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1560 In Stock |
|
$1.9800 | Buy Now |
DISTI #
87276364
|
Verical | CD74LPT16240AMT Min Qty: 166 Package Multiple: 1 Date Code: 9601 | Americas - 1560 |
|
$1.9000 / $2.2625 | Buy Now |
|
Rochester Electronics | FAST CMOS 3.3V 16-BIT BUFFER/LINE DRIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1560 |
|
$1.5200 / $1.9000 | Buy Now |
Part Details for CD74LPT16240AMT
CD74LPT16240AMT CAD Models
CD74LPT16240AMT Part Data Attributes
|
CD74LPT16240AMT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT16240AMT
Harris Semiconductor
Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LPT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CD74LPT16240AMT
This table gives cross-reference parts and alternative options found for CD74LPT16240AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16240AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74LPT16240MT | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | CD74LPT16240AMT vs CD74LPT16240MT |
CD74LPT16240AMT | Rochester Electronics LLC | Check for Price | LPT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | CD74LPT16240AMT vs CD74LPT16240AMT |
CD74LPT16240ASM | Rochester Electronics LLC | Check for Price | LPT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | CD74LPT16240AMT vs CD74LPT16240ASM |
CD74LPT16240MT96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | CD74LPT16240AMT vs CD74LPT16240MT96 |
PI74LPT16240AAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240AAX |
CD74LPT16240SM96 | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, | CD74LPT16240AMT vs CD74LPT16240SM96 |
CD74LPT16240ASM | Harris Semiconductor | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, | CD74LPT16240AMT vs CD74LPT16240ASM |
PI74LPT16240AA | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240AA |
PI74LPT16240CAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240CAX |
PI74LPT16240AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LPT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | CD74LPT16240AMT vs PI74LPT16240AX |