Part Details for CD74HCT646M96 by Harris Semiconductor
Results Overview of CD74HCT646M96 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT646M96 Information
CD74HCT646M96 by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT646M96 | Texas Instruments | High Speed CMOS Logic Octal Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125 |
Price & Stock for CD74HCT646M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276959
|
Verical | CD74HCT646M96 Min Qty: 200 Package Multiple: 1 Date Code: 9801 | Americas - 1000 |
|
$1.8750 | Buy Now |
|
Quest Components | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | 992 |
|
$1.2690 / $3.1725 | Buy Now |
|
Rochester Electronics | CD74HCT646 High Speed CMOS Logic Octal Bus Transceivers/Registers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for CD74HCT646M96
CD74HCT646M96 CAD Models
CD74HCT646M96 Part Data Attributes
|
CD74HCT646M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT646M96
Harris Semiconductor
Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; WITH SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIM | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 66 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |