-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT574M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT574M96 | Texas Instruments | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9292-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
213 In Stock |
|
$0.2774 / $0.6500 | Buy Now |
DISTI #
595-CD74HCT574M96
|
Mouser Electronics | Flip Flops Tri-State Octal A 595-CD74HCT574M RoHS: Compliant | 1952 |
|
$0.2500 / $0.6100 | Buy Now |
DISTI #
88771128
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 842 Package Multiple: 1 Date Code: 1301 | Americas - 864 |
|
$0.4458 | Buy Now |
|
Rochester Electronics | CD74HCT574 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 864 |
|
$0.2211 / $0.3566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT574M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT574M96
Texas Instruments
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT574M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT574M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT574DWR | Texas Instruments | $0.2356 | Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOIC -40 to 85 | CD74HCT574M96 vs SN74HCT574DWR |
TC74HCT574AFW | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | CD74HCT574M96 vs TC74HCT574AFW |
MC74HCT574ADW | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | CD74HCT574M96 vs MC74HCT574ADW |
MC74HCT574ADW | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74HCT574M96 vs MC74HCT574ADW |
74HCT574D | Philips Semiconductors | Check for Price | D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDSO20 | CD74HCT574M96 vs 74HCT574D |
SN74HCT574DWRG4 | Texas Instruments | Check for Price | Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOIC -40 to 85 | CD74HCT574M96 vs SN74HCT574DWRG4 |
MM54HCT574WM | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74HCT574M96 vs MM54HCT574WM |
HD74HCT574RP-EL | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | CD74HCT574M96 vs HD74HCT574RP-EL |
The CD74HCT574M96 can handle clock frequencies up to 100 MHz.
To ensure that the output signals are not distorted or skewed, it is recommended to use a low-impedance output driver, such as the CD74HCT574M96, and to keep the output traces as short as possible.
The recommended power-on sequence for the CD74HCT574M96 is to apply power to the VCC pin first, followed by the input signals. This ensures that the device is properly initialized and that the output signals are stable.
The asynchronous reset input (MR) should be tied to VCC through a pull-up resistor to ensure that the device is properly reset. A 1-kΩ to 10-kΩ resistor is recommended.
The CD74HCT574M96 can drive up to 50 pF of capacitive load per output pin.