Part Details for CD74HCT574M96 by Harris Semiconductor
Results Overview of CD74HCT574M96 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT574M96 Information
CD74HCT574M96 by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT574M96 | Texas Instruments | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for CD74HCT574M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87277079
|
Verical | CD74HCT574M96 Min Qty: 842 Package Multiple: 1 Date Code: 9701 | Americas - 6000 |
|
$0.4458 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HCT-CMOS,SOP,20PIN,PLASTIC | 567 |
|
$0.2472 / $0.5298 | Buy Now |
|
Rochester Electronics | CD74HCT574 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1995 / $0.3218 | Buy Now |
Part Details for CD74HCT574M96
CD74HCT574M96 CAD Models
CD74HCT574M96 Part Data Attributes
|
CD74HCT574M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT574M96
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
CD74HCT574M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74HCT574M96 is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
-
The maximum clock frequency that CD74HCT574M96 can handle is 30 MHz, although this may vary depending on the specific application and operating conditions.
-
It is recommended to use a pull-up or pull-down resistor on the output signals to ensure proper termination and to prevent signal reflections. The value of the resistor depends on the specific application and operating conditions.
-
The maximum current that CD74HCT574M96 can sink or source is 25 mA per output pin, although this may vary depending on the specific application and operating conditions.