-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT573E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2055
|
Newark | 74Hct Cmos, 74Hct573, Dip20, 5.5V, Logic Family/Base Number:74Hct573, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:35Ns, Output Current:6Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Rohs Compliant: Yes |Texas Instruments CD74HCT573E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 896 |
|
$0.3970 / $0.8400 | Buy Now |
DISTI #
296-2128-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
581 In Stock |
|
$0.4222 / $0.9200 | Buy Now |
DISTI #
595-CD74HCT573E
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 196 |
|
$0.3960 / $1.5000 | Buy Now |
DISTI #
J56:1989_00097044
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 2321 | Europe - 380 |
|
$0.3668 / $0.4661 | Buy Now |
DISTI #
V99:2348_07247918
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Americas - 39 |
|
$0.3668 / $0.5985 | Buy Now |
DISTI #
85970414
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 0701 | Americas - 1873 |
|
$0.6579 | Buy Now |
DISTI #
85971434
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 0601 | Americas - 1379 |
|
$0.6579 | Buy Now |
DISTI #
85974799
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 1301 | Americas - 920 |
|
$0.6579 | Buy Now |
DISTI #
88771119
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 1201 | Americas - 620 |
|
$0.6579 | Buy Now |
DISTI #
69100065
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2237 | Americas - 39 |
|
$0.3668 / $0.3721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT573E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT573E
Texas Instruments
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT573E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT573E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT573NB | NXP Semiconductors | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | CD74HCT573E vs 74HCT573NB |
MM74HCT573J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | CD74HCT573E vs MM74HCT573J |
MC74HCT573AN | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD74HCT573E vs MC74HCT573AN |
MM74HCT573N | Rochester Electronics LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | CD74HCT573E vs MM74HCT573N |
TC74HCT573AP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | CD74HCT573E vs TC74HCT573AP |
M54HCT573F1 | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | CD74HCT573E vs M54HCT573F1 |
M74HCT573B1R | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74HCT573E vs M74HCT573B1R |
MC54HCT573AJ | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HCT573E vs MC54HCT573AJ |
The maximum frequency of operation for the CD74HCT573E is 30 MHz.
Yes, the CD74HCT573E is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
It's recommended to power up the VCC pin first, followed by the input signals, and then the output enable (OE) pin. During power-down, reverse the sequence.
The CD74HCT573E can sink or source up to 6 mA of current per output pin.
The CD74HCT573E is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature applications.