Part Details for CD74HCT533EE4 by Texas Instruments
Results Overview of CD74HCT533EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT533EE4 Information
CD74HCT533EE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT533EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1112 |
|
RFQ |
Part Details for CD74HCT533EE4
CD74HCT533EE4 CAD Models
CD74HCT533EE4 Part Data Attributes
|
CD74HCT533EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT533EE4
Texas Instruments
High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT533EE4
This table gives cross-reference parts and alternative options found for CD74HCT533EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT533EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HCT533J | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | CD74HCT533EE4 vs SN54HCT533J |
M54HCT540F1 | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | CD74HCT533EE4 vs M54HCT540F1 |
M74HCT533B1R | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74HCT533EE4 vs M74HCT533B1R |
MM74HCT563N | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74HCT533EE4 vs MM74HCT563N |
SN74HCT540N-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | CD74HCT533EE4 vs SN74HCT540N-00 |
74HCT564PW-T | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | CD74HCT533EE4 vs 74HCT564PW-T |
SN54HCT533J-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | CD74HCT533EE4 vs SN54HCT533J-00 |
CD74HCT563E | Intersil Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | CD74HCT533EE4 vs CD74HCT563E |
MM54HCT534J | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20 | CD74HCT533EE4 vs MM54HCT534J |
CD74HCT534E | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | CD74HCT533EE4 vs CD74HCT534E |