-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 16:1, single channel analog multiplexer with TTL inputs 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4067ME4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HCT4067ME4
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr ALT 595-CD74HCT4067M RoHS: Compliant | 0 |
|
$0.3800 / $1.1700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4067ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4067ME4
Texas Instruments
5V, 16:1, single channel analog multiplexer with TTL inputs 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 89 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 87 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4067ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4067ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4067M | Thomson Consumer Electronics | Check for Price | Multiplexers/Switches | CD74HCT4067ME4 vs CD74HCT4067M |
CD74HCT4067M | Texas Instruments | Check for Price | 5V, 16:1, single channel analog multiplexer with TTL inputs 24-SOIC -55 to 125 | CD74HCT4067ME4 vs CD74HCT4067M |
CD74HCT4067M | General Electric Solid State | Check for Price | Multiplexers/Switches, | CD74HCT4067ME4 vs CD74HCT4067M |
74HCT4067D,118 | NXP Semiconductors | Check for Price | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | CD74HCT4067ME4 vs 74HCT4067D,118 |
CD74HCT4067M | RCA | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24, | CD74HCT4067ME4 vs CD74HCT4067M |
CD74HCT4067M | Intersil Corporation | Check for Price | SGL ENDED MULTIPLEXER | CD74HCT4067ME4 vs CD74HCT4067M |
CD74HCT4067QM96Q1 | Texas Instruments | Check for Price | Automotive, 5V, 16:1, single channel analog multiplexer with TTL inputs 24-SOIC -40 to 125 | CD74HCT4067ME4 vs CD74HCT4067QM96Q1 |
74HCT4067D | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | CD74HCT4067ME4 vs 74HCT4067D |
CD74HCT4067M96 | Intersil Corporation | Check for Price | IC,ANALOG MUX,SINGLE,16-CHANNEL,HCT-CMOS,SOP,24PIN,PLASTIC | CD74HCT4067ME4 vs CD74HCT4067M96 |
74HCT4067D | NXP Semiconductors | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | CD74HCT4067ME4 vs 74HCT4067D |
The maximum frequency of operation for the CD74HCT4067ME4 is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper power sequencing, it is recommended to power up the VCC pin before applying any signals to the S, IN, or EN pins. Also, make sure to power down the VCC pin before removing any signals from the S, IN, or EN pins.
The maximum current that can be sourced or sunk by the CD74HCT4067ME4 is typically around 25 mA per channel, but it can vary depending on the specific application and operating conditions.
To handle thermal considerations, make sure to provide adequate heat sinking and ensure that the device is operated within the recommended operating temperature range of -40°C to 125°C. Also, avoid overheating the device by limiting the power dissipation to less than 500 mW.
The recommended layout and routing for the CD74HCT4067ME4 involves keeping the signal traces short and direct, avoiding long traces and vias, and using a solid ground plane to reduce noise and electromagnetic interference (EMI).