Part Details for CD74HCT4053MG4 by Texas Instruments
Results Overview of CD74HCT4053MG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4053MG4 Information
CD74HCT4053MG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HCT4053MG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,HCT-CMOS,SOP,16PIN,PLASTIC, LEAD FREE | 83 |
|
$0.2000 / $0.3000 | Buy Now |
|
Vyrian | Peripheral ICs | 808 |
|
RFQ |
Part Details for CD74HCT4053MG4
CD74HCT4053MG4 CAD Models
CD74HCT4053MG4 Part Data Attributes
|
CD74HCT4053MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4053MG4
Texas Instruments
High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 31 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT4053MG4
This table gives cross-reference parts and alternative options found for CD74HCT4053MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4053MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT4053D | NXP Semiconductors | Check for Price | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | CD74HCT4053MG4 vs 74HCT4053D |
74HCT4053D,112 | NXP Semiconductors | Check for Price | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | CD74HCT4053MG4 vs 74HCT4053D,112 |
CD74HCT4053MG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HCT4053MG4 is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power sequencing, it is recommended to power up the VCC pin before the analog signal inputs, and to power down the VCC pin after the analog signal inputs. This helps to prevent latch-up and damage to the device.
-
For optimal performance, it is recommended to keep the analog signal traces short and away from digital signal traces, and to use a solid ground plane to reduce noise and EMI. Additionally, it is recommended to place decoupling capacitors close to the VCC pin to reduce power supply noise.
-
To handle ESD protection, it is recommended to use ESD protection devices such as TVS diodes or ESD protection arrays on the analog signal inputs, and to follow proper handling and storage procedures to prevent ESD damage.
-
The maximum analog signal voltage that can be applied to the CD74HCT4053MG4 is typically around 5.5V, but it can vary depending on the specific application and operating conditions. It is recommended to check the datasheet and application notes for specific guidance.