Part Details for CD74HCT4053M by Harris Semiconductor
Results Overview of CD74HCT4053M by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4053M Information
CD74HCT4053M by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HCT4053M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87275930
|
Verical | CD74HCT4053M Min Qty: 617 Package Multiple: 1 Date Code: 9801 | Americas - 765 |
|
$0.4188 / $0.6079 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 558 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,HCT-CMOS,SOP,16PIN,PLASTIC | 411 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,HCT-CMOS,SOP,16PIN,PLASTIC | 315 |
|
$0.1460 / $0.7300 | Buy Now |
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,HCT-CMOS,SOP,16PIN,PLASTIC | 280 |
|
$0.4152 / $0.8898 | Buy Now |
|
Rochester Electronics | CD74HCT4053 High Speed CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with TTL inputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 765 |
|
$0.3350 / $0.5403 | Buy Now |
Part Details for CD74HCT4053M
CD74HCT4053M CAD Models
CD74HCT4053M Part Data Attributes
|
CD74HCT4053M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4053M
Harris Semiconductor
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 48 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
CD74HCT4053M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HCT4053M is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power sequencing, it is recommended to power up the VCC pin before the analog signal inputs, and to power down the VCC pin after the analog signal inputs. This helps to prevent latch-up and damage to the device.
-
The recommended operating voltage range for the CD74HCT4053M is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
To handle ESD protection, it is recommended to use proper ESD handling procedures, such as using an ESD wrist strap or mat, and to ensure that the device is properly grounded during handling and assembly.
-
The maximum analog signal voltage that can be applied to the CD74HCT4053M is typically around 5.5V, but it can vary depending on the specific application and operating conditions.