-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4046AM96E4 by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4046AM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4046AM96E4
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4046AM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4046AM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT4046AD,118 | Nexperia | $0.5263 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | CD74HCT4046AM96E4 vs 74HCT4046AD,118 |
74HCT4046AD,112 | NXP Semiconductors | Check for Price | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | CD74HCT4046AM96E4 vs 74HCT4046AD,112 |
CD74HCT4046AMTE4 | Texas Instruments | Check for Price | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT4046AM96E4 vs CD74HCT4046AMTE4 |
CD74HCT4046AMT | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM96E4 vs CD74HCT4046AMT |
CD74HCT4046AM96 | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM96E4 vs CD74HCT4046AM96 |
CD74HCT4046AM | Rochester Electronics LLC | Check for Price | PHASE LOCKED LOOP, PDSO16 | CD74HCT4046AM96E4 vs CD74HCT4046AM |
CD74HCT4046AM | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM96E4 vs CD74HCT4046AM |
74HCT4046AD | Nexperia | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO16 | CD74HCT4046AM96E4 vs 74HCT4046AD |