Part Details for CD74HCT4046AM by Rochester Electronics LLC
Results Overview of CD74HCT4046AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4046AM Information
CD74HCT4046AM by Rochester Electronics LLC is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD74HCT4046AM
CD74HCT4046AM CAD Models
CD74HCT4046AM Part Data Attributes
|
CD74HCT4046AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4046AM
Rochester Electronics LLC
PHASE LOCKED LOOP, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT4046AM
This table gives cross-reference parts and alternative options found for CD74HCT4046AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4046AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4046AM96 | Texas Instruments | $0.2678 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM vs CD74HCT4046AM96 |
74HCT4046AD,118 | Nexperia | $0.5263 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | CD74HCT4046AM vs 74HCT4046AD,118 |
CD74HCT4046AMTE4 | Texas Instruments | Check for Price | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT4046AM vs CD74HCT4046AMTE4 |
CD74HCT4046AMT | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM vs CD74HCT4046AMT |
CD74HCT4046AM96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM vs CD74HCT4046AM96E4 |
CD74HCT4046AM | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | CD74HCT4046AM vs CD74HCT4046AM |
74HCT4046AD | Nexperia | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO16 | CD74HCT4046AM vs 74HCT4046AD |