-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4024M by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT4024M-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27897 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-9274-5-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1867 In Stock |
|
$0.3110 / $0.7000 | Buy Now |
DISTI #
595-CD74HCT4024M
|
Mouser Electronics | Counter ICs 7-Stge Binary Ripple RoHS: Compliant | 942 |
|
$0.2940 / $0.7000 | Buy Now |
DISTI #
85971191
|
Verical | Counter Single 7-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 804 Package Multiple: 1 Date Code: 1201 | Americas - 22050 |
|
$0.4669 | Buy Now |
DISTI #
85971554
|
Verical | Counter Single 7-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 804 Package Multiple: 1 Date Code: 1001 | Americas - 1950 |
|
$0.4669 | Buy Now |
DISTI #
88041717
|
Verical | Counter Single 7-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 804 Package Multiple: 1 | Americas - 1105 |
|
$0.4669 | Buy Now |
DISTI #
88041858
|
Verical | Counter Single 7-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 804 Package Multiple: 1 Date Code: 9901 | Americas - 1038 |
|
$0.4669 | Buy Now |
DISTI #
88041523
|
Verical | Counter Single 7-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 804 Package Multiple: 1 Date Code: 1501 | Americas - 948 |
|
$0.4669 | Buy Now |
|
Quest Components | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14 | 62 |
|
$0.3608 / $0.5412 | Buy Now |
|
Rochester Electronics | CD74HCT4024 High Speed CMOS Logic 7-Stage Binary Ripple Counter RoHS: Compliant Status: Active Min Qty: 1 | 27897 |
|
$0.2316 / $0.3735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4024M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4024M
Texas Instruments
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 16 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT4024M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4024M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4024M96 | Texas Instruments | Check for Price | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | CD74HCT4024M vs CD74HCT4024M96 |
The CD74HCT4024M can handle clock frequencies up to 25 MHz, but it's recommended to check the timing specifications in the datasheet for specific frequency ranges.
Yes, the CD74HCT4024M is compatible with 3.3V power supplies, but it's recommended to check the voltage tolerance and ensure that the input signals are within the specified voltage range.
To ensure proper power and bypassing, use a 0.1uF ceramic capacitor between VCC and GND, and place it as close to the device as possible. Additionally, use a 10uF electrolytic capacitor between VCC and GND for bulk capacitance.
The CD74HCT4024M can sink or source up to 6mA per output, but it's recommended to check the output current specifications in the datasheet for specific applications.
The CD74HCT4024M is rated for operation up to 125°C, but it's recommended to check the temperature specifications in the datasheet and ensure that the device is properly derated for high-temperature applications.