-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT4020M96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT4020M96-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-42046-1-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2505 In Stock |
|
$0.1839 / $0.4600 | Buy Now |
DISTI #
595-CD74HCT4020M96
|
Mouser Electronics | Counter ICs Hi-Sp CMOS Logic 14- Stg Binary Count A 595-CD74HCT4020M RoHS: Compliant | 2740 |
|
$0.1770 / $0.9600 | Buy Now |
DISTI #
86276518
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1722 Package Multiple: 1 Date Code: 9901 | Americas - 2500 |
|
$0.1628 / $0.2179 | Buy Now |
|
Rochester Electronics | CD74HCT4020 High Speed CMOS Logic 14-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1302 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4020M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4020M96
Texas Instruments
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 16 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT4020M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4020M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4020MTG4 | Texas Instruments | Check for Price | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT4020M96 vs CD74HCT4020MTG4 |
CD74HCT4020M | Rochester Electronics LLC | Check for Price | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | CD74HCT4020M96 vs CD74HCT4020M |
CD74HCT4020MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 | CD74HCT4020M96 vs CD74HCT4020MG4 |
CD74HCT4020M96 | Intersil Corporation | Check for Price | BINARY COUNTER | CD74HCT4020M96 vs CD74HCT4020M96 |
CD74HCT4020M | Thomson Consumer Electronics | Check for Price | Counter, | CD74HCT4020M96 vs CD74HCT4020M |
CD74HCT4020MTE4 | Texas Instruments | Check for Price | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT4020M96 vs CD74HCT4020MTE4 |
The recommended operating voltage range for CD74HCT4020M96 is 4.5V to 5.5V, although it can operate down to 3.5V with reduced performance.
Unused inputs should be tied to VCC or GND through a 1kΩ to 10kΩ resistor to prevent floating inputs and reduce power consumption.
The maximum clock frequency that the CD74HCT4020M96 can handle is 25 MHz, although this may vary depending on the specific application and operating conditions.
Yes, the CD74HCT4020M96 can be used in a 3.3V system, but the output voltage levels may not be fully compatible with 3.3V logic. A voltage translator or level shifter may be required.
To ensure proper power-on and power-off, the VCC pin should be ramped up and down slowly (typically 1-10 ms) to prevent damage to the device.