Part Details for CD74HCT393M96G4 by Texas Instruments
Results Overview of CD74HCT393M96G4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT393M96G4 Information
CD74HCT393M96G4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT393M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,SOP,14PIN,PLASTIC, TandR, LEAD FREE | 3782 |
|
$0.1625 / $0.3900 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,SOP,14PIN,PLASTIC, TandR, LEAD FREE | 1672 |
|
$0.2600 / $0.6500 | Buy Now |
|
Vyrian | Logic ICs | 491 |
|
RFQ |
Part Details for CD74HCT393M96G4
CD74HCT393M96G4 CAD Models
CD74HCT393M96G4 Part Data Attributes
|
CD74HCT393M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT393M96G4
Texas Instruments
HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 93 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
Alternate Parts for CD74HCT393M96G4
This table gives cross-reference parts and alternative options found for CD74HCT393M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT393M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT393M96 | Texas Instruments | $0.2323 | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 | CD74HCT393M96G4 vs CD74HCT393M96 |
CD74HCT393M | Texas Instruments | $0.2410 | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 | CD74HCT393M96G4 vs CD74HCT393M |
CD74HCT393M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 | CD74HCT393M96G4 vs CD74HCT393M96E4 |
CD74HCT393MTE4 | Texas Instruments | Check for Price | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HCT393M96G4 vs CD74HCT393MTE4 |
CD74HCT393ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125 | CD74HCT393M96G4 vs CD74HCT393ME4 |
CD74HCT393MTG4 | Texas Instruments | Check for Price | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HCT393M96G4 vs CD74HCT393MTG4 |