Part Details for CD74HCT354E by Harris Semiconductor
Results Overview of CD74HCT354E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT354E Information
CD74HCT354E by Harris Semiconductor is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT354E | Texas Instruments | High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs 20-PDIP -55 to 125 |
Price & Stock for CD74HCT354E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276299
|
Verical | CD74HCT354E Min Qty: 226 Package Multiple: 1 Date Code: 9501 | Americas - 792 |
|
$1.6625 | Buy Now |
DISTI #
87276439
|
Verical | CD74HCT354E Min Qty: 226 Package Multiple: 1 Date Code: 9701 | Americas - 726 |
|
$1.6625 | Buy Now |
DISTI #
87276981
|
Verical | CD74HCT354E Min Qty: 226 Package Multiple: 1 | Americas - 525 |
|
$1.6625 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Rochester Electronics | CD74HCT354 High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 2253 |
|
$0.8243 / $1.3300 | Buy Now |
Part Details for CD74HCT354E
CD74HCT354E CAD Models
CD74HCT354E Part Data Attributes
|
CD74HCT354E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT354E
Harris Semiconductor
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 71 ns | |
Propagation Delay (tpd) | 89 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |