-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT32E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT32EE4 | Texas Instruments | High Speed CMOS Logic Quad Two-Input OR Gates 14-PDIP -55 to 125 | |
CD74HCT32E | Texas Instruments | High Speed CMOS Logic Quad Two-Input OR Gates 14-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120236
|
Farnell | 74HCT CMOS, 74HCT32, DIP14, 5.5V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 465 |
|
$0.6662 / $0.6768 | Buy Now |
DISTI #
296-2112-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1247 In Stock |
|
$0.3138 / $0.7000 | Buy Now |
DISTI #
595-CD74HCT32E
|
Mouser Electronics | Logic Gates Quad 2-Input A 595-CD74HC32E RoHS: Compliant | 1453 |
|
$0.2960 / $0.6700 | Buy Now |
DISTI #
V99:2348_07247527
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 | Americas - 775 |
|
$0.2801 / $0.6584 | Buy Now |
DISTI #
85972914
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 865 Package Multiple: 1 Date Code: 0301 | Americas - 3300 |
|
$0.4339 | Buy Now |
DISTI #
85977640
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 865 Package Multiple: 1 Date Code: 1001 | Americas - 1773 |
|
$0.4339 | Buy Now |
DISTI #
85973932
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 865 Package Multiple: 1 | Americas - 973 |
|
$0.4339 | Buy Now |
DISTI #
84026652
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2233 | Americas - 775 |
|
$0.2801 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Bristol Electronics | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT32E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT32E
Texas Instruments
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD74HCT32E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT32E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HCT32F3A | Harris Semiconductor | Check for Price | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT32E vs CD54HCT32F3A |
CD54HCT32F/3 | Intersil Corporation | Check for Price | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | CD74HCT32E vs CD54HCT32F/3 |
CD74HCT32E | Intersil Corporation | Check for Price | OR GATE | CD74HCT32E vs CD74HCT32E |
74HCT32NB | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | CD74HCT32E vs 74HCT32NB |
MM74HCT32J | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | CD74HCT32E vs MM74HCT32J |
SNJ54HCT32J-00 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | CD74HCT32E vs SNJ54HCT32J-00 |
MM54HCT32J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | CD74HCT32E vs MM54HCT32J |
CD54HCT32F/3 | Harris Semiconductor | Check for Price | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT32E vs CD54HCT32F/3 |
74HCT32N,652 | NXP Semiconductors | Check for Price | 74HCT32N | CD74HCT32E vs 74HCT32N,652 |
74HCT32N | NXP Semiconductors | Check for Price | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, DIP-14 | CD74HCT32E vs 74HCT32N |
The maximum frequency of operation for the CD74HCT32E is 30 MHz.
Yes, the CD74HCT32E is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 4.5V to 5.5V supply voltage.
The propagation delay of the CD74HCT32E is typically around 10-15 ns. To handle this, ensure that your system design takes into account the delay and allows for sufficient setup and hold times.
While the CD74HCT32E can operate at high frequencies, it's not ideal for very high-speed applications (>50 MHz). For such applications, consider using a faster logic family like the 74AHC or 74VHC series.
No, the CD74HCT32E is not compatible with 3.3V systems. It's designed to operate at 4.5V to 5.5V, and using it at 3.3V may result in unreliable operation or damage to the device.