Part Details for CD74HCT32E by Harris Semiconductor
Results Overview of CD74HCT32E by Harris Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT32E Information
CD74HCT32E by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT32E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88048056
|
Verical | CD74HCT32E Min Qty: 865 Package Multiple: 1 Date Code: 9701 | Americas - 1093 |
|
$0.4339 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4259 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 3032 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 340 |
|
$0.4613 / $0.9225 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 282 |
|
$0.2583 / $0.5535 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 60 |
|
$0.5535 / $0.9225 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 32 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 30 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC | 4 |
|
$0.8250 | Buy Now |
Part Details for CD74HCT32E
CD74HCT32E CAD Models
CD74HCT32E Part Data Attributes
|
CD74HCT32E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT32E
Harris Semiconductor
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
CD74HCT32E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HCT32E is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
The propagation delay of the CD74HCT32E is typically around 10-15 ns, but it can vary depending on the specific application and operating conditions. To handle the propagation delay, you can use clock stretching or other synchronization techniques to ensure that the output signals are properly aligned with the clock signal.
-
The power consumption of the CD74HCT32E is typically around 20-30 mA, but it can vary depending on the specific application and operating conditions. To minimize power consumption, you can use power-down modes or reduce the clock frequency.
-
To ensure the CD74HCT32E is properly powered, you should provide a stable power supply voltage of 4.5-5.5V, with a minimum of 4.5V for reliable operation. You should also ensure that the power supply is decoupled with capacitors to reduce noise and ripple.
-
The maximum input voltage of the CD74HCT32E is 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.