Part Details for CD74HCT27MT by Texas Instruments
Results Overview of CD74HCT27MT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT27MT Information
CD74HCT27MT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT27MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977213
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 871 Package Multiple: 1 Date Code: 1001 | Americas - 7750 |
|
$0.3975 / $0.4310 | Buy Now |
|
Rochester Electronics | NOR Gate, HCT Series, 3-Func, 3-Input, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8500 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for CD74HCT27MT
CD74HCT27MT CAD Models
CD74HCT27MT Part Data Attributes
|
CD74HCT27MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT27MT
Texas Instruments
High Speed CMOS Logic Triple 3-Input NOR Gates 14-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT27MT
This table gives cross-reference parts and alternative options found for CD74HCT27MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT27MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS27DR | Texas Instruments | $0.1129 | Triple 3-input NOR gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | CD74HCT27MT vs SN74HCS27DR |
74HCT27D | Nexperia | Check for Price | NOR Gate | CD74HCT27MT vs 74HCT27D |
CD74HCT27M96G4 | Texas Instruments | Check for Price | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HCT27MT vs CD74HCT27M96G4 |
933714180652 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | CD74HCT27MT vs 933714180652 |