-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT245M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14553-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2878 In Stock |
|
$0.3063 / $0.7100 | Buy Now |
DISTI #
595-CD74HCT245M96
|
Mouser Electronics | Bus Transceivers Tri-St. Octal Bus A 595-CD74HCT245M RoHS: Compliant | 3639 |
|
$0.3060 / $0.6900 | Buy Now |
|
Bristol Electronics | 2395 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 1600 |
|
$0.7350 / $2.1000 | Buy Now |
DISTI #
CD74HCT245M96
|
TME | IC: digital, bus transceiver, Ch: 8, SMD, SO20, 4.5÷5.5VDC, HCT Min Qty: 1 | 0 |
|
$0.4910 / $0.9260 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1280 |
|
$0.9000 / $1.3800 | Buy Now |
|
LCSC | 4mA 4.5V5.5V 4mA SOIC-20-300mil Buffers Drivers Receivers Transceivers ROHS | 129 |
|
$0.4296 / $0.4539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT245M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT245M96
Texas Instruments
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT245M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT245BQ-Q100 | NXP Semiconductors | Check for Price | IC TRANSCEIVER, Bus Driver/Transceiver | CD74HCT245M96 vs 74HCT245BQ-Q100 |
The maximum frequency of operation for the CD74HCT245M96 is 50 MHz.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
Yes, the CD74HCT245M96 is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
To avoid latch-up and ensure proper operation, power up the VCC pin before applying input signals. Also, ensure that the power supply is stable and well-regulated before applying input signals.
The CD74HCT245M96 can sink or source up to 6 mA per output pin.